Whadda WPK800 Expansion Kit versatile add-on for DIY electronics

Order Code:

17-3911

Brand: Whadda MPN: WPK800 EAN-13: 5410329729837
  • Country of Origin: China
  • View All

Discontinued


830 points solder-free breadboard - 10 x 10K resistors (RA10K0) - 10 x 560R resistors (RA560E0) - 1 x 1602 LCD module (LCD1602BLC) - 65 x breadboard bridge wire MM - 1 x T-shape GPIO expansion card - 1 x -shaped cable for GPIO board - 1 x infrared receiver module (WPI317) - 1 x mini remote control for infrared receiver module (WPI317) - 1 x DS18B20 Digital one wire temperature sensor - 1 x 50k potentiometer (K047AM) - 4 x button with round cap 4 -pin 12 x 12 mm - 2 x red LED 5 mm - 2 x green LED 5 mm - 1 x RGB LED 5 mm - 1 x 40 Pin 2.54 mm single row header - 1 x 3P FF head connector wire cable - 20 cm - 1 x 3P FF jumper cable - 20 cm - 1 x plastic box 186 x 90 x 45 mm
Type Expansion Kit

Trustpilot