Whadda WPI400 Touchscreen 3.5in 320x480 for Raspberry Pi with Stylus

Order Code:

17-3889

Brand: Whadda MPN: WPI400 EAN-13: 5410329729653
  • Country of Origin: China
  • View All

Discontinued


Ease of use: Thanks to its direct compatibility with all Raspberry Pi versions and support for Raspbian and Ubuntu, users can utilize the screen with minimal setup. Brightness and quality: The 320 x 480 resolution ensures a clear and sharp display, making interaction with projects visually appealing. Flexibility: The touchscreen offers the freedom to operate without an external keyboard or mouse, making it ideal for compact or portable setups. Made in Belgium : Whadda is a unique brand from Belgium’s Velleman Group that offers DIY projects for hobbyists or makers who want to immerse themselves in electronics, programming and mechanics. STEM project: Develop and improve your STEM skills and acquire the knowledge, skills and experience needed to face the technological challenges of the future with this educational kit. This educational kit will trigger a number of processes such as problem-solving, investigative and creative thinking.
Type Touchscreen
Compatible With Raspberry Pi
Display Resolution 320 x 480 Pixel
Height 115mm
Image format 16:10
Length 115mm
Screen size diagonal (inches) 3.5in
Width 75mm

Trustpilot