Whadda WMW100 Brightdot LED module Arduino-compatible board

Whadda Brand: Whadda
This Brightdot is A ATmega32u4-based, Arduino® compatible development board that you can use as a portable or e-textile. Be creative and use the multi-colored RGB LEDs to brighten up your wardrobe, decorations, backpack or even create Christmas decorations! the alligator-friendly pads/holes allow you to quickly protodate your creation. The pads have also been made larger to facilitate the use of conductive wire, and they are gold plated to ensure durability. The integrated single-cell LiPo charger makes the LED badge more versatile, even though it has an existing open system. The 24 BrightDOT-LEDs (WS2812) enable you to display bright and colorful animations with only one PIN! This module is pre-tensioned with a clock program and a real-time clock on board hardware. The real-time clock allows you to keep the time even when the ATmega32u4 is turned off (but the power supply must remain connected). With the on-board single color LED and button, you can quickly debug and test programs without wires. To turn things off, a dedicated on/off switch is included to keep power consumption as low as possible when you are not using the device.
Description Image Product Buy Pricing (Ex VAT) Type Factory colour
Whadda WPM318 LED module set, 5050 RGB LED, Arduino-compatible
Whadda WPM318 LED module set, 5050 RGB LED, Arduino-compatible
Standard range
Order code: 17-3916
MPN: WPM318

18 in stock, despatched in 4 working days
2+ £3.82
Price per unit Ex VAT
LED Module
Whadda WPSE475 RGB LED module
Whadda WPSE475 RGB LED module
Standard range
Order code: 17-3962
MPN: WPSE475

18 in stock, despatched in 4 working days
1+ £9.98
Price per unit Ex VAT
RGB LED Module Multi-colour


Trustpilot