Whadda WMI140 Mini-USB interface

Standard range
Order Code:

17-3866

Brand: Whadda MPN: WMI140 EAN-13: 5410329732868
  • Quickly find another product in this range by Power:

    5V 12V
Qty Unit Price (Ex VAT)
1+ £110.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This computer interface card has a total of 33 inputs / outputs, including analogue / digital and one PWM output. The connection to the computer via the USB connection is galvanically isolated, so that the damage to the computer is impossible to provide a high degree of secure implementation. All communication routines are contained in a dynamic link library (DLL). You can write custom Windows applications in Borland Delphi, Borland C ++ - Builder, Microsoft Visual Basic, Microsoft VC, or most other 32-bit Windows application development tools that support calls to a DLL.
Type Mini-USB Interface
Power 12V
Soldering Required No
Pack Size 1
No. of relay outputs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot