Christmas Opening Hours and Delivery Dates here

Werma Signaltechnik 853.400.54 LED Permanent Beacon 12VDC Clear

Order Code:

63-9176

Brand: Werma Signaltechnik MPN: 853.400.54 EAN-13: 4049787022696
  • Country of Origin:
  • View All

Discontinued


The Werma Signaltechnik 853.400.54 is an LED Permanent Beacon that can be wall, base and ceiling mounted. The beacon is easy to install thanks to a snap-on fixing bracket. Simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws.

This LED Beacon can be easily turned into a traffic light combination. Simply attach different coloured beacons together using the connector (order code 63-8452).


  • LED Permanent Beacon in attractive quadratic form
  • Wall, base and ceiling mounted
  • IP65 protection rating (with cable gland)
  • Life duration of up to 50,000 hrs
  • Innovative connector to create traffic light combinations
  • Easy assembly due to quick release screws
  • Thread/membrane combination keeps cabling requirements to a minimum
  • Housing: PP-GF, black
  • Lens: PC, transparent
  • Connection: Screw terminal with wire protection, max. 1.5mm²
  • Fixing: Wall, base and ceiling mounting
  • Conforms to the Low Voltage Directive and EMC Directive
  • Supplied with Clear dome
  • Supplied with an input voltage of 12V DC
  • Manufacturer's part: Werma Signaltechnik 853.400.54
Type Beacon
Supply Voltage 12V
Colour Clear
Current 180mA

You may also like


Trustpilot