Christmas Opening Hours and Delivery Dates here
Werma Signaltechnik 693.020.55 Compact 36 LED Signal Stack With Coloured Domes

Werma Signaltechnik 693.020.55 Compact 36 LED Signal Stack With Coloured Domes

Order Code:

63-9287

Brand: Werma Signaltechnik MPN: 693.020.55 EAN-13: 4016138413250

Discontinued


The Werma Signaltechnik 693.020.55 is a Compact 36 LED Signal Stack. The LEDs in this signal stack light up in the same colour as the outer domes, producing a light pattern with more intensive colour.

This complete signal stack solution is supplied with an input voltage of 24V DC and is supplied with the colour combination of Red and Yellow.


  • Fully configured LED signal stack
  • Life of up to 50,000 hours
  • Plastic case with attractive metallic paintwork
  • High IP65 protection class
  • Diameter 36mm
  • Especially suited to smaller units and machines
  • PLC-capable
  • Attachment: floor mounting, pipe mounting, bracket mounting
  • Supplied with an input voltage of 24V DC
  • Supplied with colour combination of Red and Yellow
  • Manufacturer's part: Werma Signaltechnik 693.020.55
Type Beacon
Supply Voltage 24V
Colour Red, yellow
Current 40mA

Trustpilot