Christmas Opening Hours and Delivery Dates here
Werma 960.698.01 Alarm Sounder Base Reliable and Loud Alert Device

Werma 960.698.01 Alarm Sounder Base Reliable and Loud Alert Device

Order Code:

13-5641

Brand: Werma Signaltechnik MPN: 960.698.01 EAN-13: 4016138981247

Discontinued


The Werma Signaltechnik 960.698.01 alarm sounder base is a reliable auditory signalling device from Werma Signaltechnik, known for its robust construction. It is typically used in industrial settings to provide clear audible alerts for safety notifications or machinery status updates. This versatile base is designed to be compatible with various signalling equipment, enhancing safety and operational efficiency.
Type Alarm sounder base
Diameter 70mm
Dimensions (Ø x H) 70 mm x 81.5 mm
Height 81.5mm

Trustpilot