Christmas Opening Hours and Delivery Dates here

Werma 956.050.75 Alarm Sounder Light Bulb White For Indicator Light

Order Code:

08-3370

Brand: Werma Signaltechnik MPN: 956.050.75 EAN-13: 4049787044483

Discontinued


Werma Signaltechnik manufactures the 956.050.75 alarm sounder light bulb, which is white in color. This product is suitable for use with the Indicator light 890 in signal processing applications. Commonly used in industrial settings, it provides clear and effective visual alerts.
Type Alarm sounder light bulb
Base E-27
Colour White
Compatible with (details) Steady/traffic light 890
Diameter 50mm
Dimensions (Ø x H) 50 mm x 90 mm
Height 90mm
Suitable For Indicator light 890

Trustpilot