Christmas Opening Hours and Delivery Dates here

Wera 05347108001 Kraftform Kompakt VDE 18 Imperial 1 - 18pc

Order Code:

86-5944

Brand: Wera MPN: 05347108001 EAN-13: 4013288182401
  • Country of Origin: Czech Republic
  • View All

Discontinued


This comprehensive imperial set includes 16 interchangeable VDE screwdriver blades and two 817 VDE Kraftform VDE blade-holding handles, housed in a robust belt pouch.

Each tool is individually tested in a water bath at 10,000 volts, as per IEC 60900, to ensure safe working at the permitted voltage of 1000 volts.


  • 2x multi-component VDE Kraftform handles
  • 16x interchangeable VDE blades, 154mm long
  • Robust pouch
  • Individually tested for working at 1000V
  • Wera type 05347108001

Set includes 1 each of the following VDE blades: Slotted 0.4 x 2.5mm, 0.6 x 3.5mm, 0.8 x 4.0mm, 1 x 5.5mm; Phillips PH 1, PH 2; Phillips/slot #1, #2; Pozidriv/slot #1, #2; Switchboard square socket 6.3mm, 8.1mm; square #1, #2;triangular and circular keys.
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot