Christmas Opening Hours and Delivery Dates here

Wera 05136600001 Advent Calendar 2019

Order Code:

86-8999

Brand: Wera MPN: 05136600001 EAN-13: 4013288206558

Discontinued


The iconic Wera Advent Calendar celebrates its 10th birthday this Christmas!

The 2019 edition Wera Advent Calendar combines professional quality new products for your screwdriving fun, with time-proven problem-solving tools.

The new cross-handle sits comfortably in your hand, its two-component construction ensuring a secure and firm grip. The cross-grip geometry enables a particularly high level of leverage to be transmitted and the integrated bit quick-change 'Rapidaptor' holder offers a lightning-fast, secure tool change.

Also new for Christmas this year is the small Stubby bit holder, ideal for use in tight spaces. The integrated magnetic holder is also extremely small and gives the user the full choice of screwdriving bits.

The included bits, sockets and socket adapters make the advent calendar a set that offers a wide variety of screwdriving solutions: 11 x 25 mm bits and 6 x 50 mm bits with special corrosion protection in the following profiles; flat-head, hexagon socket, TORX®, Phillips PH and PZ; 3 sockets with Take it easy tool finder and 1 socket adapter, so that the cross-handle and Stubby holders can also be used for sockets.

This 10th birthday celebration edition of the Wera Advent Calendar includes two special extras: a high quality stubby bottle opener and a cross-handle corkscrew that form an eye-catching duo.

All of the screwdriving tool contents can be stored and protected in the included textile box. The box has a non-woven zone on the outside and thanks to the Velcro strip, also included, is easily mounted on a wall or a workshop trolley. This also allows compatibility with Wera's revolutionary tool transport system Wera 2go.


  • Contains professional tools for 20 different applications
  • Includes two-component cross-handle with great leverage transmission
  • Compact, two-part stubby bit holder for easy working in confined spaces
  • Corkscrew and bottle opener in an irresistible design
  • Box size: 570 x 465 x 50mm
  • Weight: 1540g
  • Wera type: 05136600001
Type Advent calendar
Case Fabric
Height 50mm
Length 570mm
Pieces 26
Width 465mm

Trustpilot