Wera 05118207001 2067 Kraftform Micro Screwdriver Torx Plus 15IP/60

Order Code:

54-7041

Brand: Wera MPN: 05118207001 EAN-13: 4013288108784
  • Country of Origin:
  • View All

Discontinued


This 15IP micro Torx Plus screwdriver from Wera has a chrome-plated round 60 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 157mm
  • Weight 17g
Blade Length 60mm
Overall Length 157mm
Tip Type Torx
Tip Size 4mm
Insulation Type None
Torx Tip Size 15

Trustpilot