Easter Opening Hours and Delivery Dates here
Wera 05104610001 HSS Drill Bit 3mm For Precise Metal Drilling 38mm Long

Image Representative of Range

Wera 05104610001 HSS Drill Bit 3mm For Precise Metal Drilling 38mm Long

Order Code:

13-5589

Brand: Wera MPN: 05104610001 EAN-13: 4013288101310
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Wera 05104610001 is a high-speed steel (HSS) metal twist drill bit with a diameter of 3 mm and a total length of 38 mm, featuring a 1/4" shank. Wera, known for its precision engineering, offers this bit for machining and drilling through steel and sheet metal. It is ideal for tasks requiring durable and efficient drilling performance.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 16mm
Overall Length 105mm
Height 14mm
Material HSS
Material Suitability Metal
Tool Holder 1/4" (6.3 mm)
Weight 11g
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot