Wera 05059030001 Kraftform 17-Piece VDE Screwdriver Bit Set with 2 Handles

Order Code:

86-5629

Brand: Wera MPN: 05059030001 EAN-13: 4013288173508
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 17-piece set from Wera includes a range of interchangeable VDE blades suitable for use while working on live wiring.

It also includes two Kraftform Kompakt 817 VDE handles, enabling two blades to be used simultaneously - ideal when working on equipment that uses more than one size or style of fixing.


  • Blade length 154mm
  • Non-roll multi-component handles
  • Manufacturer's part 05059030001

Set includes the following VDE blades: Phillips PH1, PH2; Pozidriv PZ1, PZ2; Slotted Pozidriv No.1, No. 2; Torx TX10, TX15, TX20, TX25; slotted 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4, 1 x 5.5, 1.2 x 6.5mm.

ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot