Christmas Opening Hours and Delivery Dates here

Wera 05051030001 Kraftform Kompakt Pistol RA

Order Code:

86-5919

Brand: Wera MPN: 05051030001 EAN-13: 4013288180360
  • Country of Origin: Czech Republic
  • View All

Discontinued


This Wera compact, ratchet-action tool has an integrated bit magazine in its multi-component Kraftform pistol-shaped handle.

The handle incorporates a fine-toothed ratchet with a small return angle of only 8°, a switchover ring (right, fixed, left) and is suitable for use at a torque of up to 50 Newton metres.


  • Pistol shaped handle
  • ¼in. hexagonal bit holder
  • Rapidaptor technology
  • Magnetic bit holder
  • 6x hex bits: PH1 & 2, PZ1 & 2 and Torx TX20 & 25, length 25mm
  • Practical holster for belt attachment
  • Wera type 05051030001
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot