Christmas Opening Hours and Delivery Dates here

Wera 05030054001 1578A ESD Kraftform Screwdriver Slotted 1.2/8/175

Order Code:

54-7798

Brand: Wera MPN: 05030054001 EAN-13: 4013288030955
  • Country of Origin:
  • View All

Discontinued


This 1.2mm ESD slotted screwdriver from Wera has a chrome-plated round 175 x 8mm black point blade and a 112mm Weralit ESD non-roll Kraftform handle.
  • Blade diameter: 7.0mm
  • Blade length: 175mm
  • Blade thickness: 1.2mm
  • Blade width: 8.0mm
  • Length 287mm
  • Handle grip dimensions: 112mm

Trustpilot