Christmas Opening Hours and Delivery Dates here

Wera 05028136001 371 Kraftform Plus Torq-Set Mplus Screwdriver 1/4in/125mm

Order Code:

54-6967

Brand: Wera MPN: 05028136001 EAN-13: 4013288094964
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 1/4in Torq-Set Mplus screwdriver from Wera has a chrome-plated round 125 x 8mm blade and a 112mm multi-component Kraftform non-roll handle. This screwdriver has a higher breaking torque and longer service life.


  • Length 237mm
  • Weight 73.7g
Blade Diameter 8mm
Blade Length 125mm
Drive Type Torq-Set
Overall Length 237mm
Tip Size 0.25in

Trustpilot