Christmas Opening Hours and Delivery Dates here

Wera 05028132001 371 Kraftform Plus Torq-Set Mplus Screwdriver 8/100mm

Order Code:

54-6965

Brand: Wera MPN: 05028132001 EAN-13: 4013288094940
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 8mm Torq-Set Mplus screwdriver from Wera has a chrome-plated round 100 x 6mm blade and a 105mm multi-component Kraftform non-roll handle. This screwdriver has a higher breaking torque and longer service life.


  • Length 205mm
  • Weight 56.4g
Blade Diameter 6mm
Blade Length 100mm
Drive Type 1/4" hex
Overall Length 205mm
Tip Size 8mm

Trustpilot