Christmas Opening Hours and Delivery Dates here

Wera 05022089001 950/9 Hex-Plus Multicolour 1 L-key Set Metric BlackLaser 9pc

Order Code:

08-3092

Brand: Wera MPN: 05022089001 EAN-13: 4013288180841
  • Country of Origin: Czech Republic
  • View All

Discontinued


L-keys with plastic sleeve (SPKL) made of circular, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. The wear-free material of the clip guarantees easy removal and a secure hold of the L-keys. For hexagonal socket screws.
9-piece set in a two-component clip
Application:Hexagon socket screws
Design:BlackLaser surface, durable plastic sleeve. The contrasting inscriptions on the colour-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool.
Tip:Hex-Plus, ball-end hexagon on long arm
Type Allen key set
Length 224mm

Trustpilot