Christmas Opening Hours and Delivery Dates here

Wera 05008886001 Kraftform Kompakt Stubby Magazine RA 4 6 pieces

Order Code:

08-3080

Brand: Wera MPN: 05008886001 EAN-13: 4013288221155
  • Country of Origin: Czech Republic
  • View All

Discontinued


Particularly small bitholding screwdriver with extremely short bit mounting for hard to reach areas. With ratchet functionality and fine toothing for a low return angle. Easy-to-operate reversible ring (right, fixed, left). Includes 6 tough, universal bits, which are located in a magazine in the handle. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component Kraftform handle with the practical combination of hard and soft zones allows for a firm grip and precise working.
Application: Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1
Design:Ratchet, fine toothing for a low return angle, reversible ring (right, fixed, left); 1/4" hexagonal socket mounting, magnetic; 6 bits, tough, for universal use.
Handle: Kraftform Stubby with anti-roll protection, multi-component, integrated magazine
Type Bit screwdriver
Length 65mm
Screwdriver features incl. bit grip handle

Trustpilot