Easter Opening Hours and Delivery Dates here

Wera 05005580001 8790 B Impaktor Deep Set 1 14pc

Order Code:

86-6732

Brand: Wera MPN: 05005580001 EAN-13: 4013288233639
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £140.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2026

Set with 14 Impaktor Deep socket wrenches for use with electric or pneumatic wrenches with 3/8" drive. Long design for low-lying couplings and protruding thread rods. The Impaktor technology ensures higher-than-average service life even at extreme requirements. The hexagon profile used allows high power transmission while simultaneously being precise and protecting the profile. With Take it easy tool finder with colour coding by size - for quick and easy identification of the required tool.
  • Long 3/8" socket wrench for low-lying couplings in confined spaces und protruding thread rods
  • For use with electric or pneumatic wrenches with 3/8" drive
  • Impaktor technology for above-average service life
  • Hexagon profile allows precise and profile-friendly screwdriving with high power transmission
Type Socket Set
Height 85mm
Length 100mm
Weight 2094g
Width 243mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot