Christmas Opening Hours and Delivery Dates here

Wera 05004650001 164 i Kraftform Plus VDE Screwdriver Hex 2.5 x 80mm

Order Code:

50-4265

Brand: Wera MPN: 05004650001 EAN-13: 4013288036605
  • Country of Origin: Czech Republic
  • View All

Discontinued


High quality Phillips VDE screwdriver from Wera featuring Kraftform handle and rolling protection, multi component - ideal for hexagon socket screws.


  • Ideal for confined spaces
  • Blade: bronzed, insulated
Blade Length 80mm
Overall Length 178mm
Tip Type Hex
Tip Size 2.5mm
Insulation Type VDE

Trustpilot