Christmas Opening Hours and Delivery Dates here

Wera 05004183001 Bicycle Set 3 A 40 pieces

Order Code:

08-2994

Brand: Wera MPN: 05004183001 EAN-13: 4013288227607
  • Country of Origin: Czech Republic
  • View All

Discontinued


Bike tools set with ratchet, bits, sockets and a bitholding screwdriver in the smallest of spaces. Perfect as a universal companion for a multitude of screwdriving applications. An added extra: The set comes with two pouches - a larger pouch for the complete tool set and a small soft pouch to store the tools safely in your shirt pocket when you are on the go. The soft case with zip has additional loops for holding CO2 cartridges (the cartridges are not included).
With useful bike tools (chain riveter und chain fastener) to repair bike chains.
Premium bitholding screwdriver with Kraftform Plus handle for comfortable ergonomic screwdriving. Bit ratchet for quick working when screwdriving with a machine or conventional hand tool is not possible due to space constraints. Rapid reversing from clockwise to anti-clockwise rotation and vice versa via the reversing lever. The knurling on the ratchet head allows for quick rotation (with the thumb). Easiest operation, even with just one hand. Ergonomic ratchet head/lever: Kraftform geometry with perfectly shaped contact surfaces for the fingers. The direct bit mounting in the ratchet head provides small tool design for low working heights. Small return angle of 6° for precise working. Robust drop-forged solid steel design. Torques of over 65 Nm. The Rapidaptor bitholding screwdriver with fast-rotating sleeve: Can be used as an extension, for lightning-fast bit changes for even very small bit sizes with just one hand and without any extra tools.
Zyklop sockets with colour coding by size as well as size stamping - to help you find the required socket quickly and easily. Slip-proof thanks to the knurling at the rear end for easy handling even with oily hands. With ball stop groove. For external hexagon screws and bolts. Made of dull-chromed chrome-vanadium.
With the glass fibre reinforced plastic tyre jacks, the tyres can be safely levered off the rim without damaging the rim. One tyre jack with valve ejector, one tyre jack with ¼" bit mounting.
38-piece set
One chain riveter, one chain fastener, 22 bits, one 813 bitholding screwdriver suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connection series 1, one universal bit holder, stainless steel, one Rapidaptor bit holder, one 870/1 adapter (1/4" hexagon to 1/4" square head), 7 sockets (1/4"). One Wera Zyklop Mini 1 bit ratchet, drop-forged solid steel design; suitable for mounting bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1 and 4; 1/4" sockets can also be used by adapting the Wera 870/1 adapter; one 9502 tyre jack with bit mounting, one 9503 tyre jack with valve ejector. One robust textile pouch 9481 for clean storage of the Tool-Check. One soft pouch 9480 to take individual tools with you on the bike.
Type Bit set

Trustpilot