Christmas Opening Hours and Delivery Dates here

Wera 05003534001 8100 SA3 15-Piece Zyklop Imperial Ratchet Set, 1/4in Drive

Order Code:

54-6792

Brand: Wera MPN: 05003534001 EAN-13: 4013288121110
  • Country of Origin:
  • View All

Discontinued


This 15-piece set from Wera includes 1 Zyklop ratchet with 1/4in drive, 10 imperial sockets plus long and short extensions (with free-turning sleeve), a sliding T-handle and a universal joint, supplied in a strong metal case.


  • Case height 50mm
  • Case length 225mm
  • Case width 162mm
  • Weight 1127g
Type Imperial
Number of Pieces 15

Trustpilot