Christmas Opening Hours and Delivery Dates here

Wera 05003473001 60i/68i/7 Screwdriver Set Kompakt VDE Pouch SL/PH/SQ 7pc

Order Code:

86-5947

Brand: Wera MPN: 05003473001 EAN-13: 4013288106612
  • Country of Origin: Czech Republic
  • View All

Discontinued


A 7-piece set including 6 interchangeable VDE blades and a corresponding VDE handle from Wera's Kraftform Kompakt handle / interchangeable blade system. The system allows rapid exchange of the blades without any special tools.

The blades are individually tested in a water bath at 10,000 volts to ensure safe working at the permitted voltage of 1,000 volts as per IEC 60900.


  • Set includes:
  • 817 VDE handle
  • Slotted VDE blades: 3.5mm x 0.6mm x 154mm & 5.5mm x 1mm x 154mm
  • Phillips VDE blades: PH1 x 154mm & PH2 x 154mm
  • Square VDE blades: #1 x 154mm & #2 x 154mm
  • Robust belt pouch
  • Blades also suitable for use with Kraftform handle 7400 VDE
  • Wera black point tip for exact fit and corrosion protection
  • 9mm hex drive with lead-in chamfer
  • Blade length: 154mm
  • Wera type 05003473001, Kraftform Kompakt VDE 7 Imperial 1
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot