Wera 05002901001 RA Vario Ratchet Screwdriver

Order Code:

54-7090

Brand: Wera MPN: 05002901001 EAN-13: 4013288156242
  • Country of Origin: Czech Republic
  • View All

Discontinued


Reversing blade holder from Wera with ratchet function, ideal for 6mm Wera Vario dual blades. Fine serration for lower drive back angle.


  • Maximum torque up to 50Nm
  • 6mm inner hexagonal holder
  • Multi-component Kraftform grip with reel-off protection
  • Length 115mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No
Fast exchange head true
Length 115mm
Magnetic true
Size bit insertion 6mm
Size machine insertion 6mm
Socket holder false

Trustpilot