Christmas Opening Hours and Delivery Dates here

Weller WHS40D Digital Soldering Station

Weller Brand: Weller

A digital soldering station with LED display and push-button temperature control.

  • Temperature range 150 to 450°C
  • Digital read-out shows the precise soldering tip temperature (pre-set and real value)
  • This soldering station is suitable for delicate soldering tasks on temperature sensitive components
  • Display has integrated LED to monitor the heater
  • Temperature adjusts via push-buttons
  • Consists of power unit with UK plug, soldering iron with 2.0mm longlife tip and iron support
  • Weller type WHS40D
Description Image Product Buy Pricing (Ex VAT)
Weller T0056810699N WH40 Iron With Longlife 2.0mm Tip
Weller T0056810699N WH40 Iron With Longlife 2.0mm Tip
Standard range
Order code: 85-5704
MPN: T0056810699N

5 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £50.07
Price per unit Ex VAT
Weller T0054321099 Soldering Tip S31 3.5 x 0.4mm for WHS40 and WHS40D
Weller T0054321099 Soldering Tip S31 3.5 x 0.4mm for WHS40 and WHS40D
Standard range
Order code: 85-5706
MPN: T0054321099

4 in stock, despatched same dayAdditional 12 due on 16/01/2026
1+ £9.47
5+ £9.40
Price per unit Ex VAT
Weller T0054321199 Soldering Tip S32 3.5 x 2.0mm for WHS40 and WHS40D
Weller T0054321199 Soldering Tip S32 3.5 x 2.0mm for WHS40 and WHS40D
Standard range
Order code: 85-5708
MPN: T0054321199

17 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £8.84
5+ £8.27
Price per unit Ex VAT
Order codeMftrs Part No.
85-5702T0056828399NWHS40D digital station
85-5704T0056810699NWH40 iron + 2mm tip
85-5706T00543210993.5 x 0.4mm tip
85-5708T00543211993.5 x 2mm tip


Trustpilot