Easter Opening Hours and Delivery Dates here

Weller SP40NUK Soldering Iron With LED Light 40 Watt 230 Volt

Order Code:

85-0787

Brand: Weller MPN: SP40NUK EAN-13: 4003019116683

Discontinued


A cost-effective, 40W mains powered soldering iron ideal for occasional domestic and hobbyist applications. The iron benefits from the latest LED technology that illuminates the work area while soldering.

The front housing is ergonomically designed, encouraging the hand to naturally gravitate to the triangular area. This provides a more stable and effective grip, enhanced by the soft grip, non-slip handle design that helps relax the hand during extended use.

Ideal for soldering printed circuit boards, radio control, indoor lighting, hobby models, small appliances, small engine repairs, crafts, audio systems, electrical, marine, jewellery and automotive.


  • Power: 40W
  • Operating temperature 482°C / 900°F
  • LED illumination
  • Ergonomic handle design
  • Impact resistant housing
  • Heat resistant LEDs
  • High performance stainless steel heating element
  • 1.6m mains cable
  • Soldering tip MT10, 6.3mm
  • Supplied complete with stand and user manual


Type Soldering iron
Wattage 40W
Voltage 230V
Cable Length 1.6m
Soldering tip MT10, 6.3mm
Tip Type Straight
WorkingTemperature 482°C

Trustpilot