Easter Opening Hours and Delivery Dates here

Weller SP25NUK Soldering Iron With LED Light 25 Watt 230 Volt

Order Code:

85-0783

Brand: Weller MPN: SP25NUK EAN-13: 4003019116638

Discontinued


A cost-effective, 25W mains powered soldering iron ideal for occasional domestic and hobbyist applications. The iron benefits from the latest LED technology that illuminates the work area while soldering.

The front housing is ergonomically designed, encouraging the hand to naturally gravitate to the triangular area. This provides a more stable and effective grip, enhanced by the soft grip, non-slip handle design that helps relax the hand during extended use.

Ideal for soldering micro components, electronic kits, low-voltage wiring, printed circuit boards, radio control and indoor lighting.


  • Power: 25W
  • Operating temperature 400°C / 750°F
  • LED illumination
  • Ergonomic handle design
  • Impact resistant housing
  • Heat resistant LEDs
  • High performance stainless steel heating element
  • 1.6m mains cable
  • Soldering tip MT1, 0.8mm
  • Supplied complete with stand and user manual


Type Soldering iron
Wattage 25W
Voltage 230V
Cable Length 1.6m
Soldering tip MT1, 0.8mm
Tip Type Pointed
WorkingTemperature 400°C

Trustpilot