Christmas Opening Hours and Delivery Dates here

Weller 4ETK-1 ET K Solder Tip - Chisel Tip Long 1.2 x 0.4mm

Order Code:

85-4674

Brand: Weller MPN: 4ETK-1 EAN-13: 4003019433810

Discontinued


A chrome-plated long-life replacement tip for the Weller LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100 series soldering irons.


  • 1.2 x 0.4mm chisel soldering tip
  • Sensor hole in base of tip fitted with stainless steel liner
  • Prevents tip from seizing to sensor
  • Weller type ET K

Not suitable for the Weller WE 1010 soldering station or WEP 70 soldering iron. See model ET KL, 85-4668.
For Use With LR 21, FE 50, WEC24, Thermolock, EC2000 and EC2100
Tip Range ET
Tip Type Chisel
Tip Size 0.66mm
Length 15.9mm
Width 1.2mm

Trustpilot