Christmas Opening Hours and Delivery Dates here

Weidmüller 8921090000 RCMKITP-I 24VAC 2CO LED

Order Code:

51-0048

Brand: Weidmuller MPN: 8921090000

Discontinued


A 24V AC DPDT-CO inustrial relay featured as part of this relay module that consists of: DIN-rail mounting socket, LED indicator unit, retaining clip, plug-in relay, marker. The modular system allows easy installation and maintenance and the push-in connection system means 75% less time spent with wiring compared to relay modles with screw terminals. The relay module is ideal for use in industrial applications.
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
  • Protective suppressor circuit for DC coil
  • Spool labels
  • Coil identification
Coil Current 41.6mA
Coil Resistance 192Ω
Coil Voltage (DC) 24V AC
Contact Configuration DPDT-CO
Height 98mm
Length 79mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 24A
Switching Power 3000VA
Switching Voltage Max (AC) 240V AC
Width 28mm

Trustpilot