Christmas Opening Hours and Delivery Dates here
Weidmuller 7940006040 CB 135/2.5 Cable Tie 135mm Ecru 100 pieces V2 UL-94

Image Representative of Range

Weidmuller 7940006040 CB 135/2.5 Cable Tie 135mm Ecru 100 pieces V2 UL-94

Order Code:

13-5043

Brand: Weidmuller MPN: 7940006040 EAN-13: 4032248520107
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 available to back orderBack-order availability date - 17/01/2026

The Weidmüller 7940006040 CB 135/2.5 cable tie is an industrial product, measuring 135 mm in length and 2.5 mm in width, featuring an ecru colour. It comes in a packaging unit containing 100 pieces, making it suitable for cable bundling and management tasks. These cable ties are typically used for organising cables efficiently in various industrial settings.
Length 135mm
Width 2.5mm
Colour Ecru
Material PA66
Type Cable tie
Dimensions (W x H) 2.5 mm x 135 mm
Gearing Inside
Max. bundle diameter 32mm
Max. sheet thickness 1.00mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot