Weidműller 2003821000 Cable Insert Cat 6A Length 10 m

Order Code:

14-9915

Brand: Weidmuller MPN: 2003821000
Qty Unit Price (Ex VAT)
2+ £79.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
6 in stock, despatched in 5 working days

Weidmüllers 2003821000 Cable Insert is a Cat 6A rated cable with a length of 10 metres. This cable is ideal for high-speed Ethernet connections and reliable data transmission in industrial and commercial environments. Suitable applications include networking infrastructure in data centres and office settings.
LAN Category CAT 6A
Length 10m
Colour Blue
Type Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot