Easter Opening Hours and Delivery Dates here
Weidmuller 1674300000-1 ZDK 2.5 Connector Beige Compact Durable

Image Representative of Range

Weidmuller 1674300000-1 ZDK 2.5 Connector Beige Compact Durable

Order Code:

13-4852

Brand: Weidmuller MPN: 1674300000-1 EAN-13: 2050001045072
Qty Unit Price (Inc VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
193 in stock, despatched in 4 working days

The Weidmüller ZDK 2.5 is a beige multiport terminal known for its continuity and reliability in electrical connections. Manufactured by Weidmüller, it is a switchboard terminal designed for efficient serial connections in various electrical applications. Typically used in switchboards, this terminal ensures secure and organised wiring in industrial and commercial settings.
Colour Beige
Current Rating 22.5A
Type Multiport terminal
Number of Ways 2
Voltage Rating 500V
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 4
Content 50
Current Rating (A) 20
Dim (LxWxH) 79.5 x 5.1 x 53 mm
Length (mm) 79.5 mm
Material (details) Polyamide
Misc Attribute ZDK 2.5
Nominal Current 20 A
Product Type Terminal Block
Stripping length (max.) mm 10 mm
Temperature Range -50 to +120 °C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 9.5
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot