Easter Opening Hours and Delivery Dates here

Weidműller 1389950000 Connector Female Shrouded Standard Attributes

Order Code:

13-9778

Brand: Weidmuller MPN: 1389950000
Qty Unit Price (Ex VAT)
1+ £42.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

Weidmüllers 1389950000 is a female shrouded connector featuring standard attributes and is recognised for its reliability and robust design. Ideal for use in industrial automation, this connector ensures secure and efficient electrical connections. Its engineering allows it to withstand harsh environments, making it suitable for demanding applications.
Colour Black
Type Conn/Bit
Number of Ways 4
Content 1
Current Rating (A) 2
Product Type Connector
Voltage Rating (V, V DC) 24 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot