Christmas Opening Hours and Delivery Dates here
Weidmüller 1022380000-1 Dual Port Terminal Blue Screws 1 piece

Image Representative of Range

Weidmüller 1022380000-1 Dual Port Terminal Blue Screws 1 piece

Order Code:

13-4738

Brand: Weidmuller MPN: 1022380000-1 EAN-13: 2050001296115
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 available to back orderBack-order availability date - 09/01/2026

The Weidmüller dual port terminal, model 1022380000-1, is equipped with screws and comes in a blue colour, ideal for ensuring continuity in electrical connections. This high-quality component by Weidmüller is commonly used in switchboard terminals for secure wiring configurations. With its reliable dual port design, it serves effectively in industrial and commercial serial terminal applications.
Colour Blue
Current Rating 32A
Type Dual port terminal
Voltage Rating 400V
Wire Gauge 0.5mm²
Connection Screws
Misc Attribute WDK 2.5V BL
Width 5.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot