Christmas Opening Hours and Delivery Dates here

Weidmüller NULL Ferrule 613857

Weidmüller ferrules are available in various sizes and insulation options to suit different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge Cross section per core Contact Finish Cross-section x Length Factory colour Industrial packaging Insulation Type Length Insulation Material Misc Attribute Sleeve length Type
Weidmüller 1475640000 Ferrule 0.34mm² Non-insulated Metal 1000pcs
Weidmüller 1475640000 Ferrule 0.34mm² Non-insulated Metal 1000pcs
Standard range
Order code: 08-2469
MPN: 1475640000

3 in stock, despatched in 4 working days
1+ £11.17
Price per unit Ex VAT
22 0.34mm² 0.34 mm² Metal Yes Not insulated 5mm H0,34/5 Ferrule
Weidmüller 1476270000 Ferrule 1.5mm² Red 100pcs Partially insulated
Weidmüller 1476270000 Ferrule 1.5mm² Red 100pcs Partially insulated
Extended range
Order code: 08-2470
MPN: 1476270000

7 available to back orderBack-order availability date - 09/01/2026
1+ £5.17
Price per unit Ex VAT
16 1.5mm² 1.5 mm² x 8 mm Red Partially insulated 14mm H1,5/14 R SP 8mm Ferrule
Weidmüller 1476300000 Ferrule 0.5mm² White 100pcs Partially insulated
Weidmüller 1476300000 Ferrule 0.5mm² White 100pcs Partially insulated
Extended range
Order code: 08-2471
MPN: 1476300000

10 available to back orderBack-order availability date - 09/01/2026
1+ £5.23
Price per unit Ex VAT
20 0.5mm² 0.5 mm² x 8 mm White Partially insulated 14mm H0,5/14D W SP 8mm Ferrule
Weidmüller 1476330000 Ferrule 1.5mm² Partially Insulated Black 100pcs
Weidmüller 1476330000 Ferrule 1.5mm² Partially Insulated Black 100pcs
Extended range
Order code: 08-2472
MPN: 1476330000

13 available to back orderBack-order availability date - 09/01/2026
1+ £5.20
Price per unit Ex VAT
16 1.5mm² 1.5 mm² x 8 mm Black Partially insulated 14mm H1,5/14D SW SP 8mm Ferrule
Weidmüller 9019160000 ferrule 2.5mm² blue 500pcs
Weidmüller 9019160000 ferrule 2.5mm² blue 500pcs
Extended range
Order code: 08-2666
MPN: 9019160000

44 available to back orderBack-order availability date - 30/01/2026
1+ £5.79
Price per unit Ex VAT
14 2.5mm² Copper silver plated 2.5 mm² x 8 mm Blue Polypropylene (PP) 8mm Ferrule


Trustpilot