Christmas Opening Hours and Delivery Dates here

Weidmüller 9005610000 StripAx® 16 Stripper

Order Code:

64-9227

Brand: Weidmuller MPN: 9005610000 EAN-13: 4008190183875
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £141.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 12/01/2026

The Stripax® 16 stripping tool has a self-adjusting, shaped stripping blade that automatically adjusts to the cross-section of large conductors up to 16mm².


  • Suitable for larger flexible and solid conductors up to 16mm²
  • Stripping length adjustable via end stop
  • Automatic opening of clamping jaws after stripping
  • No fanning-out of individual conductors
  • Adjustable for various insulation thicknesses
  • Double-insulated cables can be stripped in two steps without special adjustment
  • No play in self-adjusting cutting unit
  • Long service life
  • Optimised ergonomic design
  • Weidmuller type 9005610000
Type Automatic
Stripping Range 16mm
Material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot