Christmas Opening Hours and Delivery Dates here

Weidmüller 8881590000 RCIKIT 24VAC 1CO LED Test Button

Order Code:

50-4703

Brand: Weidmuller MPN: 8881590000-1 EAN-13: 2050001357069
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 11/01/2026

A 24V AC SPDT-CO relay module with test button. The relay is ideal for the separation of input and output signals in industrial automation.

Included in delivery: Relay sockets for DIN rail, LED display unit, bracket, plug-in relay, markers.
  • High powers can be safely switched
  • Relays and LED indicators are simply plugged in, retaining and disassembly clips provide a secure fixing
  • Equipped with screw connections
  • Industrial pinning
  • Free-wheeling diode
  • LED status display
Mounting Type Rail
Length 70mm
Width 15.5mm
Height 77mm
Coil Current 31.6mA
Coil Resistance 350Ω
Coil Voltage (DC) 24V AC
Contact Configuration SPDT-CO
Operating Temperature -40 to +70°C
Switching Current Max 30A
Switching Power 0.75VA
Switching Voltage Max (AC) 400V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot