Christmas Opening Hours and Delivery Dates here

Weidmüller 2602800000 CB-DT Cable tie detectable 360x7.5mm 1pc

Order Code:

08-2595

Brand: Weidmuller MPN: 2602800000 EAN-13: 4050118650518
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 available to back orderBack-order availability date - 16/01/2026

The Weidmüller cable tie 2602800000 is detectable, with dimensions of 360 mm in length and 7.5 mm in width, suitable for efficient cable management. Made by Weidmüller, it is ideal for use in environments requiring easy identification of ties for safety and compliance. This cable tie is commonly used in industrial and electrical applications to secure and organise cables effectively.
Length 360mm
Width 7.5mm
Material PA66
Type Cable tie
Cable tie features Detectable
Dimensions (W x H) 7.5 mm x 360 mm
Max. bundle diameter 100mm
Max. temperature +85°C
Min. temperature -25°C
Minimum holding force 540N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot