Christmas Opening Hours and Delivery Dates here
Weidmüller 1745880000-1 ZDK Terminal Block 2.5V BL Blue

Image Representative of Range

Weidmüller 1745880000-1 ZDK Terminal Block 2.5V BL Blue

Order Code:

13-4897

Brand: Weidmuller MPN: 1745880000-1 EAN-13: 2050001045102
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2026

The Weidmüller 1745880000-1 ZDK 2.5V BL Blue is a serial terminal switchboard terminal known for its continuity feature. Manufactured by Weidmüller, this multiport terminal is designed for efficient electrical connections in industrial settings. It is typically used in switchboards and control panels for effective wiring and signal distribution.
Colour Blue
Current Rating 24A
Type Multiport terminal
Voltage Rating 500V
Wire Gauge 0.5mm²
Connection Pull spring
Misc Attribute ZDK 2.5V BL
Width 5.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot