Christmas Opening Hours and Delivery Dates here

Warm White XPG Series 93.9lm Cree 2700K SMD LED

Order Code:

55-2560

Brand: Cree MPN: XPGWHT-L1-0000-00BE8

Discontinued


XPGWHT-L1-0000-00BE8 Warm white LED, 2700K max. CCT, 93.9lm luminous flux, 1500mA max. forward current, 3.75V max. forward current, 125° Viewing angle, dimensions (L x W x H) 3.45 x 3.45 x 2mm, lens diameter ø2.6mm.

Low thermal resistance and reflow soldering compatability make this LED suitable for PCB mounting. Ideal component for use as LED light bulbs in applications where a high luminous output and high efficiency are required such as outdoor lighting, portable lighting, indoor lighting and solar-power lighting.
Forward Voltage 3.75V
Forward Current 1500mA
Luminosity 93.9lm
Viewing Angle 125°

Trustpilot