Christmas Opening Hours and Delivery Dates here

Walter Werkzeuge 420 C Starter & Block Spanner 12 x 13mm

Order Code:

63-8660

Brand: Walter Werkzeuge MPN: 08441 EAN-13: 4035894000795
  • Country of Origin:
  • View All

Discontinued


This starter and block spanner from Walter Werkzeuge has been manufactured with chromium-vanadium steel and is non-damaging to screws.


  • Spanner size: 12 x 13mm
  • Length: 145mm
  • Manufacturer's part 08441
Type Starter and block spanner
Length 145mm
Material Steel
Quantity 1
Wrench size 12 x 13mm

Trustpilot