Christmas Opening Hours and Delivery Dates here
Walsin 1206B154K500CT Ceramic Capacitor 150nF 1206 50V X7R 10% SMT

Image Representative of Range

Walsin 1206B154K500CT Ceramic Capacitor 150nF 1206 50V X7R 10% SMT

Order Code:

20-6221

Brand: Walsin MPN: 1206B154K500CT EAN-13: 2050008748938
Qty Unit Price (Ex VAT)
1+ £37.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 1206B154K500CT is a ceramic capacitor designed in the 1206 package size, with a capacitance of 150 nanoFarads, a voltage rating of 50 volts, and an X7R dielectric material that maintains capacitance stability across a wide temperature range. This surface-mount technology (SMT) component has a tolerance of 10%, making it suitable for use in electronic circuits where moderate precision is sufficient. Engineers often utilise these capacitors in bypass, decoupling, or filtering applications, and they are widely implemented in consumer electronics, telecommunications equipment, and automotive electronic systems due to their compact size and reliable performance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot