Christmas Opening Hours and Delivery Dates here
Walsin 1206B151K500CT Suntan Ceramic Capacitor 56 nF 50 V 20 Percent

Image Representative of Range

Walsin 1206B151K500CT Suntan Ceramic Capacitor 56 nF 50 V 20 Percent

Order Code:

20-6218

Brand: Walsin MPN: 1206B151K500CT EAN-13: 2050008749119
Qty Unit Price (Ex VAT)
1+ £43.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 1206B151K500CT is a ceramic capacitor with a capacitance of 56 nF, a voltage rating of 50 V, and a tolerance of 20 per cent. This component, also known under alternate description 2783269, is housed in a 1206 surface-mount package, making it suitable for high-density circuit designs. Ceramic capacitors of this type are frequently utilised in decoupling and filtering applications in both analogue and digital circuits, where stability and reliability under varying temperature conditions are required.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot