Christmas Opening Hours and Delivery Dates here
Walsin 1206B102K500CT Ceramic Capacitors Ceramic 1nF 1206 50V X7R

Image Representative of Range

Walsin 1206B102K500CT Ceramic Capacitors Ceramic 1nF 1206 50V X7R

Order Code:

20-6212

Brand: Walsin MPN: 1206B102K500CT EAN-13: 2050008750467
Qty Unit Price (Ex VAT)
1+ £38.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin's 1206B102K500CT ceramic capacitors represent a standard choice in the 1206 package, rated at 1 nanoFarad and featuring a voltage capacity of 50 volts. Suitable for a range of commercial and industrial electronic applications, this component leverages an X7R dielectric that ensures stable capacitance across varying temperatures, maintaining performance integrity between -55°C and 125°C. Typically employed in decoupling, filtering, and timing circuits, these capacitors are ideal for environments requiring dependable electrical performance without the need for high precision.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot