Christmas Opening Hours and Delivery Dates here
Walsin 0805B821K500CT Ceramic Capacitors 500V 820pF Capacitor 0805 SMT

Image Representative of Range

Walsin 0805B821K500CT Ceramic Capacitors 500V 820pF Capacitor 0805 SMT

Order Code:

20-6209

Brand: Walsin MPN: 0805B821K500CT EAN-13: 2050008758173
Qty Unit Price (Ex VAT)
1+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B821K500CT is a surface-mount ceramic capacitor designed to deliver reliable performance in electronic circuits. With a capacitance of 820pF and a voltage rating of 500V, this capacitor is constructed in an 0805 footprint, which makes it suitable for high-density printed circuit boards. Ceramic capacitors such as these are commonly deployed in applications involving signal processing, filtering, and decoupling, where stability and precision are requisite. The 0805B821K500CT, also referenced as 2783632, offers robust performance across various temperature ranges, meeting industry standards required for use in complex and demanding environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot