Christmas Opening Hours and Delivery Dates here
Walsin 0805B681K500CT Capacitor Ceramic SMD 0805 680pF 50V X7R

Image Representative of Range

Walsin 0805B681K500CT Capacitor Ceramic SMD 0805 680pF 50V X7R

Order Code:

20-6206

Brand: Walsin MPN: 0805B681K500CT EAN-13: 2050008758302
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B681K500CT is a ceramic capacitor designed for surface mount applications. This component adheres to the 0805 footprint and provides a capacitance of 680 picofarads with a rated voltage of 50 volts, utilising the X7R dielectric material known for its stability across a wide temperature range. The X7R materials ensure that this capacitor maintains ±15% capacitance variation within a temperature range of -55°C to +125°C, making it suitable for use in demanding environments where thermal variation is a concern. The Walsin 0805B681K500CT is particularly well-suited for incorporation into electronic circuits requiring precise filtering and decoupling, including consumer electronics, telecommunications, and automotive applications. Its robust design and adherence to industry standards make it an ideal choice for engineers seeking reliability in compact electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot