Christmas Opening Hours and Delivery Dates here
Walsin 0805B392K500CT Ceramic Capacitors 3.9nF 50V 10% 0805 RoHS

Image Representative of Range

Walsin 0805B392K500CT Ceramic Capacitors 3.9nF 50V 10% 0805 RoHS

Order Code:

20-6196

Brand: Walsin MPN: 0805B392K500CT EAN-13: 2050008757411
Qty Unit Price (Ex VAT)
1+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin's 0805B392K500CT is a ceramic capacitor characterised by its compact 0805 package, providing a capacitance of 3.9 nanoFarads with a voltage rating of 50V and a tolerance of 10%. Engineered to comply with RoHS standards, this component serves as a reliable choice for applications requiring stable performance over a wide range of temperatures and frequencies. Commonly employed in electronic circuits, it is suitable for smoothing and filtering applications, signal processing, and decoupling purposes in various consumer electronics and communication devices.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot