Christmas Opening Hours and Delivery Dates here
Walsin 0805B184K500CT Ceramic Capacitor 18nF 50V X7R 10% SMD 0805

Image Representative of Range

Walsin 0805B184K500CT Ceramic Capacitor 18nF 50V X7R 10% SMD 0805

Order Code:

20-6182

Brand: Walsin MPN: 0805B184K500CT EAN-13: 2050008760046
Qty Unit Price (Ex VAT)
1+ £103.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B184K500CT, a ceramic capacitor, features a capacitance of 18 nanoFarad and is rated for 50 volts with a tolerance of 10% and utilises an X7R dielectric. Designed in a compact 0805 surface-mount package, this component is ideal for use in a variety of electronic circuits requiring reliable decoupling or filtering, especially those operating within typical temperature coefficients and environmental conditions suited to X7R materials. The capacitor is commonly applied in telecommunications and consumer electronics, where space efficiency and stable performance across a range of temperatures are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot