Christmas Opening Hours and Delivery Dates here
Walsin 0805B151K500CT Capacitor 0805 Ceramic 150pF 50V X7R SMT

Image Representative of Range

Walsin 0805B151K500CT Capacitor 0805 Ceramic 150pF 50V X7R SMT

Order Code:

20-6175

Brand: Walsin MPN: 0805B151K500CT EAN-13: 2050008760374
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0805B151K500CT is a ceramic capacitor designed with a compact 0805 surface-mount technology (SMT) package. This model offers a capacitance of 150 picofarads (pF) and is rated for a maximum working voltage of 50 volts, making it suitable for a variety of electronic circuits. The capacitor features an X7R dielectric, which provides a stable temperature coefficient and is ideal for general-purpose applications where moderate capacitance stability over varying environmental conditions is required. The Walsin 0805B151K500CT is commonly employed in decoupling, filtering, and tuning circuits within communications equipment, consumer electronics, and industrial devices. Its construction and specifications make it a reliable choice for ensuring consistent performance in complex electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot